
Crystek CRBV55CL-0350-0405 technical specifications.
| Package/Case | 0350 |
| Frequency | 405MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Series | CRBV55, RedBox |
| RoHS | Compliant |
Download the complete datasheet for Crystek CRBV55CL-0350-0405 to view detailed technical specifications.
No datasheet is available for this part.
