Crystek CRBV55CL-0403-0421 technical specifications.
| Package/Case | 0403 |
| Frequency | 421MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Series | CRBV55, RedBox |
| RoHS | Compliant |
Download the complete datasheet for Crystek CRBV55CL-0403-0421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.