Crystek CRBV55CL-0550-0700 technical specifications.
| Current Rating | 25mA |
| Frequency | 700MHz |
| Height | 14.99mm |
| Length | 31.75mm |
| Load Capacitance | 47pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Box |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Series | CRBV55, RedBox |
| Width | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CRBV55CL-0550-0700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.