
Crystek CRBV55CW-1600-3200 technical specifications.
| Frequency | 3.2GHz |
| Load Capacitance | 22pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5.25V |
| Packaging | Bulk |
| Series | CRBV |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CRBV55CW-1600-3200 to view detailed technical specifications.
No datasheet is available for this part.
