Crystek CSX1-AE-20-8.00 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 70R |
| Frequency | 8MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 10ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | CSX1 |
| RoHS | Compliant |
Download the complete datasheet for Crystek CSX1-AE-20-8.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.