Crystek CSX3-AC-18-25.00 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 120R |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Height | 1.1mm |
| Length | 5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CSX3 |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CSX3-AC-18-25.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.