Crystek CVC055CL-0060-0110 technical specifications.
| Frequency | 110MHz |
| Load Capacitance | 330pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | CVCO |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVC055CL-0060-0110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.