Crystek CVCO33BE-2400-2500 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Strip |
| Series | CVCO33 |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO33BE-2400-2500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.