Crystek CVCO33CL-0415-0435 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 435MHz |
| Height | 2.01mm |
| Length | 7.62mm |
| Load Capacitance | 100pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Output Power (dBm) | 6dBm |
| Package Quantity | 5 |
| Packaging | Strip |
| Series | CVCO33 |
| Termination | SMD/SMT |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO33CL-0415-0435 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.