Crystek CVCO45CL-0100-0140 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 140MHz |
| Load Capacitance | 100pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.15V |
| Packaging | Strip |
| Series | CVCO45 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO45CL-0100-0140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.