Crystek CVCO45CL-0900-0940 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 940MHz |
| Load Capacitance | 100pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Operating Supply Voltage | 5.25V |
| Packaging | Strip |
| Series | CVCO45 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO45CL-0900-0940 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.