Crystek CVCO55BE-0950-2050 technical specifications.
| Frequency | 2.05GHz |
| Load Capacitance | 500pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Packaging | Bulk |
| Series | CVCO |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55BE-0950-2050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.