
The CVCO55BE-1650-2150 is a 2.15GHz SMD/SMT oscillator from Crystek. It operates from a 5V supply voltage and has a temperature range of -40°C to 85°C. The oscillator has a load capacitance of 27pF and is packaged in a strip format for surface mount applications.
Crystek CVCO55BE-1650-2150 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.15GHz |
| Height | 0.15inch |
| Load Capacitance | 27pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 2.15 GHz |
| Operating Supply Voltage | 5V |
| Packaging | Strip |
| Reach SVHC Compliant | No |
| Series | CVCO55 |
| Termination | SMD/SMT |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55BE-1650-2150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
