
The CVCO55BE-1750-1810 is a surface mount oscillator with a frequency of 1.81GHz. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.25V. The oscillator has a load capacitance of 33pF and an output power of 6dBm. It is packaged in a strip with 5 units per package.
Crystek CVCO55BE-1750-1810 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.81GHz |
| Height | 3.81mm |
| Length | 12.7mm |
| Load Capacitance | 33pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Output Power (dBm) | 6dBm |
| Package Quantity | 5 |
| Packaging | Strip |
| Series | CVCO55 |
| Termination | SMD/SMT |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55BE-1750-1810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.