Crystek CVCO55BE-2400-2650 technical specifications.
| Frequency | 2.65GHz |
| Load Capacitance | 22pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5 |
| Packaging | Strip |
| Series | CVCO55 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55BE-2400-2650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.