Crystek CVCO55BE-2560-3200 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 3.2GHz |
| Load Capacitance | 50pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 5 |
| Packaging | Strip |
| Reach SVHC Compliant | No |
| Series | CVCO55 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55BE-2560-3200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.