Crystek CVCO55CC-0775-0800 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Packaging | Strip |
| Series | CVCO55 |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55CC-0775-0800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
