VCO 1850MHZ 0.3-4.7V 12.7X12.7MM
Crystek CVCO55CC-1845-1855 technical specifications.
| Frequency | 1.855GHz |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 5V |
| Packaging | Strip |
| Series | CVCO55 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55CC-1845-1855 to view detailed technical specifications.
No datasheet is available for this part.