Crystek CVCO55CC-2555-2695 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.695GHz |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 5V |
| Packaging | Strip |
| Series | CVCO55 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55CC-2555-2695 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.