Crystek CVCO55CC-3619-3711 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 3.711GHz |
| Load Capacitance | 22pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 8V |
| Packaging | Strip |
| Series | CVCO55 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55CC-3619-3711 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.