The CVCO55CL-0120-0130 is a 130MHz voltage-controlled crystal oscillator from Crystek, packaged in a 120-pin SMD/SMT termination. It operates over a temperature range of -40°C to 85°C. The oscillator has a load capacitance of 150pF and is available in bulk packaging with 100 units per package.
Crystek CVCO55CL-0120-0130 technical specifications.
| Package/Case | 120 |
| Frequency | 130MHz |
| Load Capacitance | 150pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CVCO |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55CL-0120-0130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.