
The CVCO55CL-0225-0425 is a 425MHz SMD/SMT oscillator from Crystek. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 7.25V. The oscillator is packaged in a surface mount configuration with a height of 3.81mm and a length of 12.7mm. It has a load capacitance of 100pF and an output power of 6dBm.
Crystek CVCO55CL-0225-0425 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 425MHz |
| Height | 3.81mm |
| Length | 12.7mm |
| Load Capacitance | 100pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7.25V |
| Min Supply Voltage | 6.75V |
| Mount | Surface Mount |
| Output Power (dBm) | 6dBm |
| Packaging | Strip |
| Series | CVCO55 |
| Termination | SMD/SMT |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55CL-0225-0425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
