Crystek CVCO55CL-0260-0285 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 285MHz |
| Height | 0.15inch |
| Length | 0.5inch |
| Load Capacitance | 150pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 7.25V |
| Package Quantity | 5 |
| Packaging | Strip |
| Series | CVCO55 |
| Termination | SMD/SMT |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55CL-0260-0285 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.