Crystek CVCO55CL-0375-0420 technical specifications.
| Frequency | 420MHz |
| Load Capacitance | 220pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CVCO |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55CL-0375-0420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.