Crystek CVCO55CL-0470-0520 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 520MHz |
| Height | 0.15inch |
| Length | 0.5inch |
| Load Capacitance | 150pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.25V |
| Packaging | Strip |
| Reach SVHC Compliant | No |
| Series | CVCO55 |
| Termination | SMD/SMT |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55CL-0470-0520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.