Crystek CVCO55CL-0640-0690 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 690MHz |
| Height | 3.81mm |
| Length | 12.7mm |
| Load Capacitance | 47pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Output Power (dBm) | 9dBm |
| Packaging | Strip |
| Reach SVHC Compliant | No |
| Series | CVCO55 |
| Termination | SMD/SMT |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55CL-0640-0690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.