
This oscillator operates within a frequency range of 720MHz. It is packaged in a surface mount SMD/SMT package with a height of 3.81mm and a length of 12.7mm. The oscillator has a load capacitance of 120pF and can operate within a supply voltage range of 4.75V to 5.25V. The operating temperature range is from -40°C to 85°C.
Crystek CVCO55CL-0680-0720 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 720MHz |
| Height | 3.81mm |
| Length | 12.7mm |
| Load Capacitance | 120pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power (dBm) | 4dBm |
| Package Quantity | 5 |
| Packaging | Strip |
| Reach SVHC Compliant | No |
| Series | CVCO55 |
| Termination | SMD/SMT |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55CL-0680-0720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.