Crystek CVCO55CL-1100-1200 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 12.7mm |
| Frequency | 1.2GHz |
| Height | 3.81mm |
| Length | 12.7mm |
| Load Capacitance | 47pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Output Power (dBm) | 4dBm |
| Packaging | Strip |
| Radiation Hardening | No |
| Series | CVCO55 |
| Termination | SMD/SMT |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55CL-1100-1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.