Crystek CVCO55CM-0760-0870 technical specifications.
| Frequency | 870MHz |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Packaging | Strip |
| Series | CVCO55 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55CM-0760-0870 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.