The CVCO55CW-0100-0200 is a 200MHz crystal oscillator from Crystek. It features a load capacitance of 150pF and operates over a temperature range of -40°C to 85°C. The oscillator is packaged in a 100-pin SMD/SMT package, available in quantities of 100 in bulk packaging.
Crystek CVCO55CW-0100-0200 technical specifications.
| Package/Case | 100 |
| Frequency | 200MHz |
| Load Capacitance | 150pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CVCO |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55CW-0100-0200 to view detailed technical specifications.
No datasheet is available for this part.