Crystek CVCO55CW-0200-0500 technical specifications.
| Package/Case | 200 |
| Frequency | 500MHz |
| Load Capacitance | 330pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CVCO |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55CW-0200-0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.