Crystek CVCO55CW-0400-0800 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 800MHz |
| Load Capacitance | 200pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 5 |
| Packaging | Strip |
| Series | CVCO55 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55CW-0400-0800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.