Crystek CVCO55CW-1000-2000 technical specifications.
| Frequency | 2GHz |
| Load Capacitance | 33pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CVCO |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55CW-1000-2000 to view detailed technical specifications.
No datasheet is available for this part.