Crystek CVCO55CW-1100-2100 technical specifications.
| Frequency | 2.1GHz |
| Load Capacitance | 33pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | CVCO |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVCO55CW-1100-2100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.