
VCXO oscillator, 100MHz frequency, CMOS output. Features 20ppm frequency stability and 15pF load capacitance. Operates at 3.3V supply voltage with a maximum supply current of 25mA. Packaged in an SMD/SMT case, measuring 0.559 inches in length, 0.209 inches in height, and 9.14mm in width. Suitable for surface mounting with an operating temperature range of 0°C to 70°C.
Crystek CVHD-950-100.000 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 15mA |
| Frequency | 100MHz |
| Frequency Stability | 20ppm |
| Height | 0.209inch |
| Length | 0.559inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | CVHD-950 |
| Termination | SMD/SMT |
| Width | 9.14mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVHD-950-100.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
