CMOS Voltage Controlled Crystal Oscillator (VCXO) operating at 122.88MHz. Surface mountable in an SMD/SMT package with dimensions of 0.559 inches (length) by 0.36 inches (width) and a height of 0.209 inches. Features a maximum supply current of 25mA and operates within a temperature range of 0°C to 70°C.
Crystek CVHD-950-122.880 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 122.88MHz |
| Height | 0.209inch |
| Length | 0.559inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Strip |
| Series | CVHD-950 |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVHD-950-122.880 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.