
VCXO oscillator, 50MHz frequency, CMOS output, surface mount package. Features a 0.559-inch length, 0.36-inch width, and 0.209-inch height. Operates within a 0°C to 70°C temperature range with a maximum supply current of 25mA. Supplied in strip packaging.
Crystek CVHD-950-50.000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 50MHz |
| Height | 0.209inch |
| Length | 0.559inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Strip |
| Series | CVHD-950 |
| Termination | SMD/SMT |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVHD-950-50.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.