Crystek CVHD-950-54.000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 54MHz |
| Frequency Stability | 20ppm |
| Height | 5.3mm |
| Length | 14.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Strip |
| Series | CVHD-950 |
| Termination | SMD/SMT |
| Width | 9.14mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVHD-950-54.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
