Crystek CVHD-950-74.25 technical specifications.
| Frequency | 74.25MHz |
| Frequency Stability | 20ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Series | CVHD |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVHD-950-74.25 to view detailed technical specifications.
No datasheet is available for this part.