Crystek CVHD-950-80 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 80MHz |
| Height | 5.3mm |
| Length | 14.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Series | CCHD-950 Series |
| Width | 9.14mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVHD-950-80 to view detailed technical specifications.
No datasheet is available for this part.