Crystek CVHD-950X-100.000 technical specifications.
| Frequency | 100MHz |
| Frequency Stability | 20ppm |
| Length | 14.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Series | CVHD-950 |
| Termination | SMD/SMT |
| Width | 9.14mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVHD-950X-100.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.