Crystek CVHD-952-148.500 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 148.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Packaging | Strip |
| Series | CVHD-952 |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVHD-952-148.500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
