Crystek CVHD950-122.88 technical specifications.
| Frequency | 122.88MHz |
| Frequency Stability | 20ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CVHD |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVHD950-122.88 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.