Crystek CVHD950X-54.000 technical specifications.
| Frequency | 54MHz |
| Frequency Stability | 20ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | CVHD |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVHD950X-54.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.