Crystek CVPD-034-50-155.52 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 155.52MHz |
| Frequency Stability | 50ppm |
| Height | 0.071inch |
| Length | 0.274inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 88mA |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | CVPD |
| Termination | SMD/SMT |
| Width | 0.193inch |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVPD-034-50-155.52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.