Crystek CVPD-034-50-161.1328 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 161.1328MHz |
| Height | 0.071inch |
| Length | 0.274inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 88mA |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Cut Strip |
| Series | CVPD-034 |
| Width | 0.193inch |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVPD-034-50-161.1328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.