Crystek CVPD-920-61.44 technical specifications.
| Frequency | 61.44MHz |
| Frequency Stability | 20ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Series | CVPD |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVPD-920-61.44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.