Crystek CVPD-920-74.25 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 74.25MHz |
| Frequency Stability | 20ppm |
| Height | 0.209inch |
| Length | 0.559inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Series | CVPD |
| Termination | SMD/SMT |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVPD-920-74.25 to view detailed technical specifications.
No datasheet is available for this part.