Crystek CVPD-920-74.250 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 74.25MHz |
| Height | 0.209inch |
| Length | 0.559inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 88mA |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Cut Strip |
| Series | CVPD-920 |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVPD-920-74.250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.