Crystek CVPD-940X-155.52 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 88mA |
| Frequency | 155.52MHz |
| Frequency Stability | 50ppm |
| Height | 5.3mm |
| Length | 14.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | CVPD-940 |
| Termination | SMD/SMT |
| Width | 9.14mm |
| RoHS | Compliant |
Download the complete datasheet for Crystek CVPD-940X-155.52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.